172223

Heilind Number:AMR172223
Manufacturer:Amphenol RF
Manufacturer Number:172223
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172223
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172223

Detailed Description

Enhance your RF connectivity with our N-Type Straight Clamp Jack Connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable brass construction and a white bronze body finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-frequency applications. The straight orientation and bulkhead panel mount feature make installation a breeze. RoHS compliant, it meets stringent environmental standards. Upgrade your RF setup with this threaded coupling connector for secure and efficient signal transmission.