172224-13

Heilind Number:AMR172224-13
Manufacturer:Amphenol RF
Manufacturer Number:172224-13
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172224-13
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172224-13

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Engineered with a 4-Hole Flange for secure installation, this connector boasts a durable Brass body with a sleek Nickel finish. Featuring a Straight orientation and Threaded coupling, it ensures reliable performance in a wide temperature range from -40°C to 85°C. With a 50 Ohm impedance and operating frequency of up to 11 GHz, it's ideal for high-frequency applications. The contact material, Phosphor Bronze, guarantees excellent conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF setup with this essential component.