172224-22

Heilind Number:AMR172224-22
Manufacturer:Amphenol RF
Manufacturer Number:172224-22
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172224-22
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172224-22

Detailed Description

Elevate your RF connectivity with our N-Type Panel Mount Jack. Featuring a durable Brass body with Nickel finish and 4-Hole Flange for secure installation, this connector ensures reliable performance in any application. The straight orientation and threaded coupling type make it easy to integrate, while the Phosphor Bronze contact material guarantees high-quality signal transmission. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it's ideal for demanding environments. From -40°C to 85°C, this connector is built to withstand the elements, making it a versatile solution for your RF coaxial connections. Upgrade your setup today and experience seamless connectivity like never before.