172224-24

Heilind Number:AMR172224-24
Manufacturer:Amphenol RF
Manufacturer Number:172224-24
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172224-24
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172224-24

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Designed for seamless integration, this connector features a 4-hole flange for secure attachment. The straight orientation and threaded coupling ensure a reliable connection, while the round post termination method offers convenience in installation. With a rugged brass body and nickel finish, it guarantees durability in various environments. Operating efficiently within temperatures ranging from -40°C to 85°C, and supporting frequencies up to 11 GHz, it's ideal for high-performance applications. The 50 Ohm impedance and phosphor bronze contact material further enhance signal integrity, making it a versatile choice for your RF coaxial setups. Elevate your connectivity solutions with this premium RF connector.