172224

Heilind Number:AMR172224
Manufacturer:Amphenol RF
Manufacturer Number:172224
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172224
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172224

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Featuring a durable 4-Hole Flange design and a robust Round Post termination method, this connector ensures secure and reliable connections in any application. With a low impedance of 50 Ohms and a maximum operating frequency of 11 GHz, it guarantees high performance even in demanding environments. The body, crafted from nickel-finished brass, offers both durability and conductivity. RoHS compliant and suitable for a wide temperature range from -40°C to 85°C, it meets stringent industry standards for quality and environmental responsibility. Upgrade your RF systems with this high-quality connector for optimal signal transmission.