| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172228-14 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172228-14 |
172228-14
| Heilind Number: | AMR172228-14 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172228-14 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount Jack. Featuring a sturdy 4-hole flange design for secure installation, this connector boasts a straight orientation and threaded coupling for easy mating. With a durable brass body and beryllium copper contacts, it guarantees reliable performance in a wide temperature range from -65°C to 165°C. Operating at up to 11 GHz, it's ideal for high-frequency applications. RoHS compliant and finished in white bronze, it offers both environmental responsibility and corrosion resistance. Upgrade your RF setup with this high-quality connector.

