172233

Heilind Number:AMR172233
Manufacturer:Amphenol RF
Manufacturer Number:172233
ECAD Model:
3D Model

Description:

N-Type T-Shape Adapter Jack-Jack-Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172233
Orientation:Tee Adapter
Adapter Type:N-Type Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Jack-Plug
SKU:AMR172233

Detailed Description

Enhance your RF coaxial connections with our N-Type T-Shape Adapter. Crafted from durable brass with a sleek white bronze finish, this 50 Ohm Tee Adapter ensures optimal signal transmission. With a frequency range of up to 11 GHz, it guarantees high-performance in demanding applications. The Jack-Jack-Plug design offers versatility, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional setups, this adapter is a must-have for seamless connectivity.