172234

Heilind Number:AMR172234
Manufacturer:Amphenol RF
Manufacturer Number:172234
ECAD Model:
3D Model

Description:

RF Connector N-Type PCB Through Hole Right Angle Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172234
Connector Type:N-Type1
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Tin
Coupling Type:Threaded
SKU:AMR172234

Detailed Description

Enhance your RF connectivity with our N-Type PCB Through Hole Right Angle Jack, designed for optimal signal transmission. Constructed with durable Beryllium Copper contacts and a robust Brass body, this connector ensures reliable performance in a wide temperature range, from -65°C to 165°C. With an impedance of 50 Ω and an operating frequency of up to 11 GHz, it's perfect for high-frequency applications. Featuring a threaded coupling type, secure and stable connections are guaranteed. RoHS compliant and offering easy PCB termination, this connector is a versatile solution for your RF needs. Upgrade your system with this high-quality RF connector for seamless and efficient operation.