| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172235 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172235 |
172235
| Heilind Number: | AMR172235 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172235 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our precision-engineered N-Type Right Angle Solder Plug. Designed for optimal performance in demanding environments, this connector is ideal for RG-405 0.086-inch Conformable cables, ensuring seamless signal transmission with a 50 Ohm impedance. Crafted with durable brass and featuring a White Bronze finish, it offers reliable conductivity and corrosion resistance. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for a variety of applications. Its threaded coupling mechanism guarantees secure mating, while its Right Angle orientation allows for flexible installation. RoHS compliant and capable of supporting frequencies up to 11 GHz, it meets the highest industry standards for quality and performance. Upgrade your RF system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |


