172237

Heilind Number:AMR172237
Manufacturer:Amphenol RF
Manufacturer Number:172237
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Solder Jack RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172237
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172237

Detailed Description

Enhance your RF connectivity with our N-Type Straight Solder Jack Connector, designed for seamless integration with RG-405 0.086-inch conformable cables. Featuring a durable brass body with a white bronze finish, this connector ensures reliable performance in various applications. Its 50 Ohm impedance and operating frequency of up to 11 GHz make it ideal for high-speed data transmission. The Phosphor Bronze contact material guarantees excellent conductivity, while the solder termination method offers a secure and permanent connection. With a temperature range from -40°C to 85°C, it is suitable for both indoor and outdoor use. RoHS compliant and threaded for easy installation, this connector is a must-have for any RF system.