| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172238 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172238 |
172238
| Heilind Number: | AMR172238 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172238 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Solder Jack, designed for seamless integration with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted with precision, this connector ensures optimal performance in demanding environments, with a durable Brass body and Phosphor Bronze contacts. Operating flawlessly across a wide temperature range from -40°C to 85°C, it guarantees reliable signal transmission. With a 50 Ohm impedance and 11 GHz operating frequency, it's perfect for high-frequency applications. The threaded coupling mechanism provides secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your system with this essential RF component for unparalleled connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

