| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172243-11 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR172243-11 |
172243-11
| Heilind Number: | AMR172243-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172243-11 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connector setup with our N-Type PCB Through Hole Straight Jack Bulkhead. Designed for seamless integration on circuit boards, this connector ensures reliable signal transmission with its 50 Ohm impedance and Beryllium Copper contact material. Operating efficiently in a wide temperature range from -65°C to 165°C, it's suitable for diverse environmental conditions. With an IP67 rating, it offers protection against dust and water ingress. The straight orientation, threaded coupling, and nickel-finished brass body make it durable and easy to install, while the Bulkhead - Rear Mount feature adds versatility. Ideal for high-frequency applications, it supports an operating frequency of up to 11 GHz. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your RF coaxial setup with this advanced connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

