172243

Heilind Number:AMR172243
Manufacturer:Amphenol RF
Manufacturer Number:172243
ECAD Model:
3D Model

Description:

RF Connector N-Type PCB Through Hole Straight Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172243
Connector Type:N-Type
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172243

Detailed Description

Enhance your RF connectivity with our N-Type PCB Through Hole Straight Jack Bulkhead. Designed for optimal performance, this connector boasts a 50 Ohm impedance and can operate in temperatures ranging from -65°C to 165°C. With a durable brass body and nickel finish, it ensures reliable signal transmission even in demanding environments. Featuring a threaded coupling mechanism and beryllium copper contacts, it guarantees secure and low-loss connections. Ideal for high-frequency applications, it supports an operating frequency of up to 11 GHz. RoHS compliant and meticulously crafted, it meets the highest standards of quality and reliability. Upgrade your RF setups with this essential component.