172248

Heilind Number:AMR172248
Manufacturer:Amphenol RF
Manufacturer Number:172248
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Jack Round Post Press-Fit 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172248
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Press-Fit
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172248

Detailed Description

Enhance your RF connectivity with our N-Type Straight Jack Round Post Press-Fit Connector, designed for seamless integration in high-frequency applications. Crafted with precision from durable brass and featuring a White Bronze finish, this connector ensures reliable performance even in demanding environments. The Beryllium Copper contact material guarantees optimal signal transmission, while the 50 Ohm impedance and 11 GHz operating frequency support high-speed data transfer. With a straight orientation and threaded coupling type, installation is a breeze. From -65°C to 165°C, this connector maintains peak efficiency, making it a versatile solution for a wide range of electronic systems. Partner with us for superior RF coaxial connectivity.