172254

Heilind Number:AMR172254
Manufacturer:Amphenol RF
Manufacturer Number:172254
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172254
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172254

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Designed for high-performance applications, this connector features a durable brass body with a white bronze finish for lasting reliability. The 4-hole flange ensures secure installation, while the straight orientation allows for easy connectivity. With a maximum operating frequency of 11 GHz and impedance of 50 Ω, it's ideal for demanding environments. The phosphor bronze contact material provides excellent conductivity, and with RoHS compliance, you can trust in its quality. From -40 °C to 85 °C, this connector delivers consistent performance, making it a versatile choice for a range of projects. Upgrade your RF setup with this threaded coupling connector and experience seamless signal transmission.