172255

Heilind Number:AMR172255
Manufacturer:Amphenol RF
Manufacturer Number:172255
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172255
Connector Type:N-Type1
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172255

Detailed Description

Enhance your RF connectivity with our N-Type Straight Jack Solder Cup Bulkhead Connector. Designed for optimal performance, this 50 Ohm connector boasts a robust construction with a durable Brass body and Nickel finish. The Phosphor Bronze contact material ensures reliable signal transmission, even in challenging environments. With a maximum operating frequency of 11GHz, it's ideal for high-speed applications. Its straight orientation and threaded coupling type make installation a breeze, while the bulkhead panel mount feature allows for secure front mounting. Whether you're in the telecommunications or aerospace industry, this connector is a versatile solution for your RF coaxial needs. From -40°C to 85°C, it offers reliable performance across a wide temperature range. Upgrade your connectivity with this essential component.