172260-10

Heilind Number:AMR172260-10
Manufacturer:Amphenol RF
Manufacturer Number:172260-10
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172260-10
Connector Type:N-Type
Gender:Jack
Termination Method:Round Post
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172260-10

Detailed Description

Experience seamless RF connectivity with this N-Type panel mount jack connector. Featuring a sturdy brass body with a white bronze finish, it ensures reliable performance in a range of environments. The 50 Ohm impedance and threaded coupling type guarantee secure connections, while the 4-hole flange panel mount design offers easy installation. With a straight orientation and round post termination method, it's ideal for high-frequency applications up to 11 GHz. Operating temperatures ranging from -65°C to 165°C make it suitable for diverse industrial settings. RoHS compliant, this connector is a dependable choice for your RF coaxial connectivity needs.