172260

Heilind Number:AMR172260
Manufacturer:Amphenol RF
Manufacturer Number:172260
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Plug 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172260
Connector Type:N-Type1
Gender:Plug
Termination Method:Round Post
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172260

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Plug. Featuring a durable 4-hole flange and a straight orientation, this connector ensures a secure and efficient fit. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. The brass body and contact material guarantee reliability, while the white bronze finish adds a sleek touch. RoHS compliant and offering an impedance of 50Ω, this connector is perfect for high-frequency applications, with a maximum operating frequency of 11 GHz. Upgrade your setup with this threaded coupling type connector for seamless performance.