172261

Heilind Number:AMR172261
Manufacturer:Amphenol RF
Manufacturer Number:172261
ECAD Model:
3D Model

Description:

N-Type Plug to N-Type Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172261
Orientation:Right Angle1
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR172261

Detailed Description

Easily connect two N-Type cables with our N-Type Plug to N-Type Plug Adapter, designed for seamless integration in RF systems. This 50 Ohm right angle adapter ensures optimal signal transfer, with a durable brass construction and white bronze finish for long-lasting performance. Operating at frequencies up to 11 GHz, it's perfect for high-speed data transmission. Both sides feature a plug gender, making it versatile for various setups. RoHS compliant, this adapter meets industry standards for environmental responsibility. Upgrade your connectivity with this essential component for RF coaxial systems.