| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172263 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172263 |
172263
| Heilind Number: | AMR172263 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172263 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Right Angle Crimp Plug, designed for optimal performance with Times LMR-600 cable. This 50 Ohm connector, featuring a brass body and contact material, ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a threaded coupling type and a maximum operating frequency of 11 GHz, it is ideal for high-frequency applications. The white bronze finish not only adds a sleek touch but also guarantees durability. RoHS compliant, this plug is a dependable choice for your RF coaxial connection needs.

