| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172264 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR172264 |
172264
| Heilind Number: | AMR172264 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172264 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack Connector, designed for optimal performance with Times LMR-600 cable. Featuring a durable brass body with a nickel finish, this connector ensures reliable signal transmission in demanding environments. The beryllium copper contact material guarantees secure and efficient connections, while the threaded coupling type offers easy installation. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, this connector is suitable for high-speed data transmission. Its bulkhead panel mount feature allows for convenient rear mounting. RoHS compliant and capable of withstanding temperatures ranging from -65°C to 165°C, it is a versatile and reliable choice for RF applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

