| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172266 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172266 |
172266
| Heilind Number: | AMR172266 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172266 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Right Angle Solder Plug, designed for seamless integration with RG-401 0.250-inch Conformable Times Tflex 401 cables. Crafted with durable brass construction and a white bronze finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling and right-angle orientation offer versatility in installation, while RoHS compliance guarantees environmental responsibility. With a maximum operating frequency of 11GHz, it's ideal for high-frequency applications. Upgrade your RF setup with this precision-engineered connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

