172270

Heilind Number:AMR172270
Manufacturer:Amphenol RF
Manufacturer Number:172270
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172270
Connector Type:N-Type1
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172270

Detailed Description

Enhance your RF connectivity with our N-Type Straight Jack Solder Cup Bulkhead Connector. Designed for seamless integration in high-frequency applications, this connector features a durable brass body with a white bronze finish for optimal performance. The 50 ohm impedance and 11 GHz operating frequency make it suitable for a wide range of professional setups, while the solder cup termination method ensures secure connections. With a straight orientation and threaded coupling type, it offers easy installation and reliable signal transmission. Whether you're setting up a new system or upgrading existing equipment, this connector is a must-have for any RF enthusiast.