| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172276 |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR172276 |
172276
| Heilind Number: | AMR172276 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172276 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type Jack to N-Type Plug with our Adapter, designed for seamless 50 Ohm straight connections. Crafted with durable brass and finished with white bronze, this adapter ensures reliable performance. With a maximum frequency of 11 GHz, it is ideal for high-speed data transmission. RoHS compliant, it guarantees environmental responsibility. Perfect for RF Coaxial applications, this adapter is a must-have for any connectivity setup.

