172278-10

Heilind Number:AMR172278-10
Manufacturer:Amphenol RF
Manufacturer Number:172278-10
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172278-10
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR172278-10

Detailed Description

Easily connect N-Type cables with our N-Type Jack to N-Type Jack Adapter, designed for seamless 50 Ohm signal transmission. Crafted with a durable brass body and nickel finish, this straight adapter features a 4-hole flange for secure mounting. With a maximum frequency of 11 GHz, it's ideal for high-speed applications in RF coaxial setups. Both adapter ends are female, ensuring compatibility with standard N-Type connectors. Whether you're setting up a network or testing equipment, this adapter guarantees reliable performance. Explore our range of RF coaxial connectors and accessories for all your connectivity needs.