172278

Heilind Number:AMR172278
Manufacturer:Amphenol RF
Manufacturer Number:172278
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172278
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR172278

Detailed Description

Easily connect N-Type cables with the N-Type Jack to N-Type Jack Adapter. Designed for seamless compatibility, this straight adapter features a 4-hole flange for secure installation. With a 50 Ohm impedance, it ensures optimal signal transfer. Crafted from durable brass with a white bronze finish, it offers reliable performance. Operating at frequencies up to 11 GHz, it's suitable for a wide range of applications. Both adapter sides feature female jacks, making it simple to join two N-Type cables with ease. Rest assured, this adapter is fully compliant with RoHS regulations. Upgrade your connectivity solutions with this high-quality RF coaxial adapter.