| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172300 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR172300 |
172300
| Heilind Number: | AMR172300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172300 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Easily integrate high-performance RF connectivity with our N-Type Panel Mount 4-Hole Flange Jack. Designed for seamless installation, this connector features a durable brass body with a nickel finish, ensuring longevity and reliability in any application. With a gender specification of Jack and a straight orientation, it provides a secure and efficient interface for RG-401 0.250-inch Conformable Times Tflex 401 cables. The phosphor bronze contact material guarantees optimal signal transmission, while the 50-ohm impedance and 11 GHz operating frequency make it suitable for a wide range of RF applications. Whether in industrial or commercial settings, this connector is a versatile and essential component for maintaining seamless communication. Its cable solder termination method and threaded coupling type further enhance its convenience and usability. With a wide operating temperature range from -40°C to 85°C, it can withstand harsh environmental conditions with ease. Upgrade your connectivity solutions with this high-quality RF connector.

