| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172304 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR172304 |
172304
| Heilind Number: | AMR172304 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172304 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with LMR-30 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range, from -65 °C to 165 °C. With a maximum operating frequency of 11 GHz, it's ideal for high-speed applications. The threaded coupling mechanism guarantees secure connections, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF setup with this versatile and dependable connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

