| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172309 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172309 |
172309
| Heilind Number: | AMR172309 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172309 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with our N-Type Straight Solder Jack, designed for optimal performance with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted from durable brass with a white bronze finish, this connector ensures reliable conductivity in a wide temperature range from -65°C to 165°C. Featuring a 50 Ohm impedance and operating frequency of up to 11 GHz, it's perfect for high-frequency applications. The threaded coupling type and 4-hole flange panel mount make installation easy and secure. RoHS compliant for environmental responsibility, this connector is a must-have for professional RF setups.

