172313

Heilind Number:AMR172313
Manufacturer:Amphenol RF
Manufacturer Number:172313
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack RG-178 RG-196 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172313
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172313

Detailed Description

Introducing the RF Connector N-Type Straight Crimp Jack, a versatile and high-performance component for your connectivity needs. Designed for RG-178 and RG-196 cables, this connector features a straight orientation and a bulkhead panel mount for easy installation. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it ensures reliable signal transmission in various applications. Crafted with a durable brass body and white bronze finish, it guarantees long-lasting performance even in challenging environments. RoHS compliant and featuring phosphor bronze contacts, it meets industry standards for quality and reliability. Perfect for professionals in the field of RF technology, this connector is a essential addition to your toolkit.