172313RP

Heilind Number:AMR172313RP
Manufacturer:Amphenol RF
Manufacturer Number:172313RP
ECAD Model:
3D Model

Description:

RF Connector RP-N-Type Straight Crimp Jack RG-178 RG-196 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172313RP
Connector Type:RP-N-Type
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172313RP

Detailed Description

Elevate your RF connectivity with our top-of-the-line RF Connector. Featuring a straight crimp jack design, this connector is specifically crafted for RG-178 and RG-196 cables, ensuring optimal performance. With a durable brass body and a white bronze finish, it guarantees both durability and high-quality signal transmission. Its 50 Ohm impedance and maximum operating frequency of 11 GHz make it ideal for high-speed applications. Whether you're in a harsh industrial environment or a controlled lab setting, this connector is designed to excel, with a wide operating temperature range from -65°C to 165°C. The threaded coupling mechanism ensures a secure and reliable connection, while the bulkhead panel mount feature allows for easy installation. Rest assured, this connector is RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your RF setup today with this premium RF Connector.