| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172316 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172316 |
172316
| Heilind Number: | AMR172316 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172316 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your RF connections with precision and reliability using our N-Type Right Angle Clamp Plug. Perfect for RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures seamless signal transmission in demanding environments. Crafted with durable brass and featuring a white bronze finish, it guarantees longevity and performance. With a wide operating temperature range from -65°C to 165°C, it's suitable for diverse applications. RoHS compliant and threaded for secure coupling, it's the ideal choice for professional setups. Experience enhanced connectivity with this essential component.

