172317

Heilind Number:AMR172317
Manufacturer:Amphenol RF
Manufacturer Number:172317
ECAD Model:
3D Model

Description:

N-Type Plug Shorting Cap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172317
Accessory Type:SMA Shorting Caps
Gender:Plug
Body Material:Brass
Body Finish:White Bronze
Chain:Without Chain
SKU:AMR172317

Detailed Description

Keep your N-Type plugs protected and secured with our N-Type Plug Shorting Cap. Designed specifically for SMA Shorting Caps, this accessory is a must-have for maintaining the integrity of your connectors. Crafted from durable brass with a sleek white bronze finish, it not only offers reliable performance but also adds a touch of sophistication to your setup. With its convenient plug design, it ensures a secure fit every time. Rest assured, this cap is fully compliant with RoHS regulations, making it a sustainable choice for your connector hardware needs. Stay organized and prepared with this essential connector accessory.