| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172323 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172323 |
172323
| Heilind Number: | AMR172323 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172323 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount Jack RF Connector. Designed for seamless integration, this connector features a 2-Hole Flange for secure mounting and a convenient Solder Cup termination method. With a durable Brass body and Phosphor Bronze contacts, it ensures reliable performance in a wide temperature range from -40°C to 85°C. Operating at frequencies up to 11GHz with a 50 Ohm impedance, it's ideal for high-speed applications. The Threaded coupling type guarantees a secure connection, while the straight orientation adds to its versatility. Upgrade your RF setup with this essential connector.

