| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172328 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172328 |
172328
| Heilind Number: | AMR172328 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172328 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this N-Type Straight Crimp Jack. Designed for optimal performance, it's compatible with RG-55, RG-142, RG-223, and RG-400 cables, ensuring versatility in your setups. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it's ideal for high-frequency applications. The durable brass body with a White Bronze finish guarantees long-lasting quality, while the Phosphor Bronze contacts ensure reliable conductivity. Suitable for a wide temperature range from -40°C to 85°C, it's a dependable choice for various environments. ROHS compliant and featuring a threaded coupling type, it meets industry standards for environmental responsibility and secure connections. Upgrade your RF systems with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

