172329

Heilind Number:AMR172329
Manufacturer:Amphenol RF
Manufacturer Number:172329
ECAD Model:
3D Model

Description:

RF Connector N-Type Threaded Scerw In Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172329
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172329

Detailed Description

Enhance your RF connectivity with our N-Type Threaded Screw-In Jack, designed for seamless integration in your systems. With a 50 Ohm impedance and Phosphor Bronze contact material, this connector ensures reliable signal transmission, even in demanding environments. Operating efficiently between -40°C and 85°C, it offers versatility for various applications. The straight orientation and brass body construction guarantee a secure and durable connection. Featuring a maximum operating frequency of 11GHz, it is ideal for high-speed data transfer. The White Bronze finish adds a sleek touch to your setup, while the threaded coupling type ensures a stable and vibration-resistant fit. RoHS compliant, this connector meets environmental standards, making it a sustainable choice for your projects. Elevate your RF setups with this high-performance connector.