172361-10

Heilind Number:AMR172361-10
Manufacturer:Amphenol RF
Manufacturer Number:172361-10
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172361-10
Connector Type:N-Type1
Gender:Jack
Termination Method:Flat Tab
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172361-10

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack RF Connector. Designed for seamless integration, this connector features a 4-Hole Flange for secure mounting and a straight orientation for easy installation. With a durable body made of brass and a white bronze finish, it ensures long-lasting performance in various environments. The flat tab termination method and threaded coupling type provide reliable and efficient connections. Operating at temperatures ranging from -40°C to 85°C, with an impedance of 50 ohms and a maximum frequency of 11 GHz, it meets the demands of high-frequency applications. Constructed with phosphor bronze contacts, it guarantees optimal signal transmission. Perfect for professional and industrial use, this RF connector is a vital component for your connectivity needs.