172363

Heilind Number:AMR172363
Manufacturer:Amphenol RF
Manufacturer Number:172363
ECAD Model:
3D Model

Description:

RF Connector N-Type PCB Through Hole Right Angle Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172363
Connector Type:N-Type1
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172363

Detailed Description

Enhance your RF connectivity with our N-Type PCB Through Hole Right Angle Jack Bulkhead Connector, engineered for optimal performance in high-frequency applications. With a 50 Ohm impedance, this connector ensures reliable signal transmission at operating frequencies up to 11 GHz. The durable brass body with nickel finish, coupled with beryllium copper contacts, guarantees long-lasting and secure connections. Suitable for PCB mounting, its right-angle orientation and bulkhead panel mount feature offer versatility in installation. With a wide operating temperature range from -65°C to 165°C, this connector is built to withstand harsh environmental conditions. Ideal for demanding RF environments, it meets stringent industry standards for quality and performance. Upgrade your RF systems with the assurance of superior connectivity provided by this N-Type RF connector.