| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172365 |
| Orientation: | Right Angle1 |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR172365 |
172365
| Heilind Number: | AMR172365 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172365 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type cables with our N-Type Jack to N-Type Jack Adapter, designed for seamless 50 Ohm signal transmission. Crafted from durable brass with a right-angle orientation for convenient installation in tight spaces, this adapter ensures reliable performance. With a maximum frequency of 11GHz, it is ideal for high-speed data transmission. Both adapter sides feature female N-Type connectors, making it versatile for various RF coaxial applications. Rest assured of its quality as it complies with RoHS standards. A must-have in any connector toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

