| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172368 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172368 |
172368
| Heilind Number: | AMR172368 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172368 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Easily create high-performance RF connections with our N-Type Right Angle Crimp Jack. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this connector ensures reliable signal transmission in 50 Ohm systems. Its durable construction, featuring a brass body with a White Bronze finish, guarantees long-lasting performance even in challenging environments. With a maximum operating frequency of 6 GHz and RoHS compliance, it's ideal for a wide range of applications. The bulkhead panel mount feature allows for secure installation, while the threaded coupling type ensures a stable connection. Whether for professional or DIY projects, this connector is a must-have for any RF setup.

