| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172369 |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR172369 |
172369
| Heilind Number: | AMR172369 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172369 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type plugs with our N-Type Plug to N-Type Plug Adapter, designed for seamless integration in 50 Ohm straight configurations. Crafted from durable brass with a sleek white bronze finish, this adapter ensures reliable performance while meeting RoHS compliance standards. With a maximum frequency of 11 GHz, it's perfect for high-speed applications in various industries. Upgrade your connectivity with this essential RF coaxial accessory.

