172370

Heilind Number:AMR172370
Manufacturer:Amphenol RF
Manufacturer Number:172370
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172370
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR172370

Detailed Description

Easily connect N-Type devices with this straight N-Type Jack to N-Type Jack Adapter. Designed for seamless compatibility with 50 Ohm systems, it ensures reliable signal transmission with minimal interference. Crafted from durable brass with a white bronze finish, this adapter offers both strength and corrosion resistance. With a maximum frequency of 6 GHz, it's ideal for high-performance applications. RoHS compliant for environmentally-friendly use, it's a versatile and essential component for RF coaxial setups.