172371

Heilind Number:AMR172371
Manufacturer:Amphenol RF
Manufacturer Number:172371
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172371
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR172371

Detailed Description

Enhance your connectivity with our N-Type Jack to N-Type Jack Adapter. Designed for seamless integration in RF applications, this straight bulkhead adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a sleek white bronze finish, it ensures reliability in any environment. With a maximum frequency of 11 GHz, it is perfect for high-speed data transfer. Both ends feature N-Type jacks, guaranteeing a secure and stable connection. Whether you're upgrading your network or setting up a new system, this adapter is a must-have for achieving peak performance. Explore our range of RF coaxial connectors and accessories for all your connectivity needs.