172372

Heilind Number:AMR172372
Manufacturer:Amphenol RF
Manufacturer Number:172372
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172372
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR172372

Detailed Description

Easily connect N-Type devices with our N-Type Jack to N-Type Plug Adapter. This straight adapter features a 50 Ohm impedance, ideal for efficient signal transmission. Crafted from durable brass with a sleek white bronze finish, it ensures reliable performance and durability. With a maximum frequency of 11 GHz, it is suitable for high-speed applications. Perfect for use in a variety of industries, including telecommunications, broadcasting, and aerospace, this adapter is a versatile and essential tool for seamless connectivity.