182109

Heilind Number:AMR182109
Manufacturer:Amphenol RF
Manufacturer Number:182109
ECAD Model:
3D Model

Description:

UHF Jack to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 182109
Orientation:Straight
Adapter Type:UHF to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:UHF
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR182109

Detailed Description

Easily connect UHF devices with our UHF Jack to UHF Jack Adapter. This straight adapter ensures a seamless 50 Ohm impedance match for optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. Suitable for frequencies up to 2.5 GHz, it's perfect for various RF applications. Both adapter sides feature female jacks, making it convenient for quick and secure connections. A must-have in any RF engineer's toolkit, this adapter offers reliability and efficiency in signal routing.