| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182112 |
| Connector Type: | Mini-UHF1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR182112 |
182112
| Heilind Number: | AMR182112 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182112 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RF Connector Mini-UHF Straight Crimp Jack. Designed for optimal performance, this connector is compatible with RG-58, RG-141, Times LMR-195 cables, ensuring reliable signal transmission. With a sturdy brass body and nickel finish, durability is guaranteed in any environment. The Mini-UHF1 connector type, featuring a straight orientation and threaded coupling, offers a secure fit for 50 Ohm impedance systems. Crafted with phosphor bronze contacts, it can withstand temperatures from -40°C to 85°C, making it ideal for a wide range of applications. RoHS compliant, this connector meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

