182113

Heilind Number:AMR182113
Manufacturer:Amphenol RF
Manufacturer Number:182113
ECAD Model:
3D Model

Description:

RF Connector Mini-UHF Straight Crimp Jack RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 182113
Connector Type:Mini-UHF1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR182113

Detailed Description

Enhance your RF connection setup with our Mini-UHF Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance in temperatures ranging from -40°C to 85°C. Featuring a threaded coupling and straight orientation, it guarantees secure and efficient signal transmission up to 2.5 GHz. With RoHS compliance and contact materials made of phosphor bronze, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity with this essential component for RF coaxial applications.