| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182123 |
| Connector Type: | Mini-UHF1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR182123 |
182123
| Heilind Number: | AMR182123 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182123 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-UHF Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Crafted with durable brass and finished in nickel, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 2.5 GHz, it's perfect for high-speed applications. The threaded coupling type guarantees secure mating, while the straight orientation offers flexibility in installation. Trust in this essential component for optimal signal transmission in your RF systems.

