| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182134 |
| Orientation: | Right Angle1 |
| Adapter Type: | UHF to UHF |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2.5 GHz |
| Adapter Side 1: | UHF |
| Adapter Side 2: | UHF |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR182134 |
182134
| Heilind Number: | AMR182134 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182134 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect UHF devices with our UHF Jack to UHF Plug Adapter. Featuring a 50 Ohm impedance and a convenient right-angle design, this adapter ensures seamless signal transmission. Crafted from durable brass with a nickel finish, it guarantees reliable performance. With a frequency rating of up to 2.5 GHz, it's perfect for high-frequency applications. Whether you're in the field or in the lab, this adapter is a must-have for your RF coaxial setup.

