| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182318 |
| Connector Type: | Mini-UHF1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR182318 |
182318
| Heilind Number: | AMR182318 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182318 |
| ECAD Model: |
Description:
RF Connector Mini-UHF Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our Mini-UHF Straight Crimp Jack. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in demanding environments. The straight orientation and bulkhead panel mount feature offer versatility in installation. With a maximum operating frequency of 2.5 GHz, this connector is ideal for high-frequency applications. Its crimp termination method and threaded coupling type provide secure and reliable connections. Trust in its phosphor bronze contact material for superior conductivity, while its wide operating temperature range of -40 °C to 85 °C ensures suitability for various settings. Perfect for professional use in telecommunications, broadcasting, and more, it meets the highest standards for RF coaxial connectors. Upgrade your connectivity setup with this essential component.

